Part Details for ASLD32QM422DNU-309-Y by IDEC Corporation
Overview of ASLD32QM422DNU-309-Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD32QM422DNU-309-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1811
|
Newark | 30Mm 3Pos Srl 240V 2No2Nc Yel Rohs Compliant: Yes |Idec ASLD32QM422DNU-309-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.5800 / $112.5400 | Buy Now |
DISTI #
ASLD32QM422DNU-309-Y-ND
|
DigiKey | SWITCH SELECTOR 3POS 240V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.1900 | Buy Now |
DISTI #
199-LD32QM422DNU309Y
|
Mouser Electronics | Pushbutton Switches 30mm 3pos SRL 240V 2NO2NC Yel | 0 |
|
$86.2300 / $94.5900 | Order Now |
DISTI #
71200522
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED Yellow | IDEC Corporation ASLD32QM422DNU-309-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.2500 / $100.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.8100 / $89.7900 | Buy Now |
DISTI #
000000000006279800
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Min Qty: 1 | 0 |
|
$82.7100 / $91.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.8100 / $89.7900 | Buy Now |
Part Details for ASLD32QM422DNU-309-Y
ASLD32QM422DNU-309-Y CAD Models
ASLD32QM422DNU-309-Y Part Data Attributes
|
ASLD32QM422DNU-309-Y
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
ASLD32QM422DNU-309-Y
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 1.087 inch | |
Actuator Type | KNOB TYPE | |
Body Breadth | 40 mm | |
Body Height | 95.5 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.378 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
End Contact Material | SILVER | |
Indexing Angle | 90 deg | |
Mounting Feature | DIN RAIL | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SNAP ON |