ASLD3248640DNUY
IDEC Corporation
Description: Rotary Switch,

Overview of ASLD3248640DNUY by IDEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ASLD3248640DNUY by IDEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60AC2081
Newark 30Mm 3Pos Srl 480V Tr 4No Yel Rohs Compliant: Yes |Idec ASLD3248640DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $123.2500
  • 5 $114.2800
  • 10 $107.1000
  • 25 $99.3200
  • 50 $93.3400
  • 100 $87.9500
$87.9500 / $123.2500 Buy Now
DISTI # ASLD3248640DNUY-ND
DigiKey SWITCH SELECTOR 3POS 480V Min Qty: 1 Lead time: 35 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $108.9600
$108.9600 Buy Now
DISTI # 199-ASLD3248640DNUY
Mouser Electronics Pushbutton Switches 30mm 3pos SRL 480V TR 4NO Yel 0
  • 1 $108.9600
  • 5 $108.9500
  • 10 $106.7700
  • 25 $103.2600
  • 50 $101.3600
$101.3600 / $108.9600 Order Now
DISTI # 71200372
RS 30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED Trans Yellow | IDEC Corporation ASLD3248640DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $110.9600
$110.9600 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $96.5000
  • 5 $89.3000
  • 10 $86.7100
  • 25 $81.9600
  • 50 $79.7700
  • 100 $78.5800
  • 250 $76.7100
$76.7100 / $96.5000 Buy Now
DISTI # 000000000006279650
Sager Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Transformer Min Qty: 1 0
  • 1 $100.3300
  • 4 $95.9100
  • 8 $93.1600
  • 17 $90.5800
$90.5800 / $100.3300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $96.5000
  • 5 $89.3000
  • 10 $86.7100
  • 25 $81.9600
  • 50 $79.7700
  • 100 $78.5800
  • 250 $76.7100
$76.7100 / $96.5000 Buy Now

CAD Models for ASLD3248640DNUY by IDEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASLD3248640DNUY by IDEC Corporation

ASLD3248640DNUY
IDEC Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
IDEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.25
Actuator Length
1.087 inch
Actuator Type
KNOB TYPE
Body Breadth
40 mm
Body Height
95.5 mm
Body Length or Diameter
41.4 mm
Bushing Diameter
1.378 inch
Center Contact Material
SILVER
Contact (AC) Max Rating R Load
10A@110VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
110 V
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
2500VAC V
End Contact Material
SILVER
Indexing Angle
90 deg
Mounting Feature
DIN RAIL
Number of Positions
3
Number of Switch Sections
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Sealing
IP65
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
4PST
Switch Type
ROTARY SWITCH
Termination Type
SNAP ON
Want to compare parts?
  1. ASLD3248640DNUY
    IDEC Corporation
    Rotary Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASLD3248640DNUY by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASLD3248640DNUY by IDEC Corporation

Select Manufacturer
Which Manufacturer of ASLD3248640DNUY would you like to use for your alert(s)?
  • Please alert me when ASLD3248640DNUY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASLD3248640DNUY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASLD3248640DNUY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASLD3248640DNUY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASLD3248640DNUY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASLD3248640DNUY by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: