Part Details for ASLD322222DNUW by IDEC Corporation
Overview of ASLD322222DNUW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD322222DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1984
|
Newark | 30Mm 3Pos Srl 24V 2No2Nc Wht Rohs Compliant: Yes |Idec ASLD322222DNUW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0700 / $107.4500 | Buy Now |
DISTI #
ASLD322222DNUW-ND
|
DigiKey | SWITCH SELECTOR 3POS 24V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.8300 | Buy Now |
DISTI #
199-ASLD322222DNUW
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED AC/DC24V ASLD322222DNW | 0 |
|
$72.1600 / $94.8100 | Order Now |
DISTI #
71200257
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED AC/DC24V White | IDEC Corporation ASLD322222DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.2400 / $95.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.6100 / $85.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.6100 / $85.7300 | Buy Now |