Part Details for ASLD3113620DNUA by IDEC Corporation
Overview of ASLD3113620DNUA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD3113620DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1500
|
Newark | 30Mm 3Pos Srr 120V Tr 2No Amb Rohs Compliant: Yes |Idec ASLD3113620DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5300 / $111.0200 | Buy Now |
DISTI #
ASLD3113620DNUA-ND
|
DigiKey | SWITCH SELECTOR 3POS 120V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9400 | Buy Now |
DISTI #
199-ASLD3113620DNUA
|
Mouser Electronics | Pushbutton Switches 30mm 3pos SRR 120V TR 2NO Amb | 0 |
|
$89.4500 / $98.9400 | Order Now |
DISTI #
71199797
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED Trans Amber | IDEC Corporation ASLD3113620DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.9500 / $99.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.0900 / $86.9200 | Buy Now |
DISTI #
000000000006279069
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Transformer Min Qty: 1 | 0 |
|
$81.5900 / $90.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.0900 / $86.9200 | Buy Now |
Part Details for ASLD3113620DNUA
ASLD3113620DNUA CAD Models
ASLD3113620DNUA Part Data Attributes
|
ASLD3113620DNUA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
ASLD3113620DNUA
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 1.087 inch | |
Actuator Type | KNOB TYPE | |
Body Breadth | 40 mm | |
Body Height | 95.5 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.378 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
End Contact Material | SILVER | |
Indexing Angle | 90 deg | |
Mounting Feature | DIN RAIL | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SNAP ON |