Part Details for ASLD2QH211DNU-103-G by IDEC Corporation
Overview of ASLD2QH211DNU-103-G by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD2QH211DNU-103-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASLD2QH211DNU-103-G-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.2500 | Buy Now |
DISTI #
199-SLD2QH211DNU103G
|
Mouser Electronics | Pushbutton Switches 30mm SS IL 2po 120V 1NO1NC GRN | 0 |
|
$60.2800 / $65.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.2600 / $68.6000 | Buy Now |
DISTI #
000000000006278920
|
Sager | Pushbutton Switches 30mm SS IL 2po 120V 1NO1NC GRN Min Qty: 1 | 0 |
|
$60.2300 / $66.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.2600 / $68.6000 | Buy Now |