There are no models available for this part yet.
Overview of ASLD22QM402DNU-104-W by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56104WNBG#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions | |
R5F56104WDBG#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions | |
95157-104WLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for ASLD22QM402DNU-104-W by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC0918
|
Newark | 30Mm Ss Il 2Pos 240V 2Nc Wht Rohs Compliant: Yes |Idec ASLD22QM402DNU-104-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2000 / $93.1400 | Buy Now | |
DISTI #
ASLD22QM402DNU-104-W-ND
|
DigiKey | SWITCH SELECTOR 2POS 240V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.1300 | Buy Now | |
DISTI #
199-LD22QM402DNU104W
|
Mouser Electronics | Pushbutton Switches 30mm SS IL 2pos 240V 2NC Wht | 0 |
|
$70.8800 / $84.1200 | Order Now | |
DISTI #
71199562
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 240VAC White | IDEC Corporation ASLD22QM402DNU-104-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.3500 / $82.2200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.6000 / $79.5800 | Buy Now | ||
DISTI #
000000000006278827
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 240VAC Min Qty: 1 | 0 |
|
$68.4400 / $75.8100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$58.6000 / $79.5800 | Buy Now |