Part Details for ASLD2248602DNU-104-R by IDEC Corporation
Overview of ASLD2248602DNU-104-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD2248602DNU-104-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1094
|
Newark | 30Mm Ss Il 480V Tr 2Nc Red Rohs Compliant: Yes |Idec ASLD2248602DNU-104-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0800 / $98.7600 | Buy Now |
DISTI #
ASLD2248602DNU-104-R-ND
|
DigiKey | SWITCH SELECTOR 480V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8100 | Buy Now |
DISTI #
199-LD2248602DNU104R
|
Mouser Electronics | Pushbutton Switches 30mm SS IL 480V TR 2NC Red | 0 |
|
$79.7600 / $88.8100 | Order Now |
DISTI #
71199440
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 480VAC Trans Red | IDEC Corporation ASLD2248602DNU-104-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.0200 / $88.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4600 / $82.6500 | Buy Now |
DISTI #
000000000006278705
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 480VAC Transformer Min Qty: 1 | 0 |
|
$72.5700 / $80.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.4600 / $82.6500 | Buy Now |