Part Details for ASLD222202DNU-104-Y by IDEC Corporation
Overview of ASLD222202DNU-104-Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD222202DNU-104-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1025
|
Newark | 30Mm Ss Il 2Pos 24V 2Nc Yel Rohs Compliant: Yes |Idec ASLD222202DNU-104-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2000 / $93.1400 | Buy Now |
DISTI #
ASLD222202DNU-104-Y-ND
|
DigiKey | SWITCH SELECTOR 2POS 24V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.1300 | Buy Now |
DISTI #
199-SLD222202DNU104Y
|
Mouser Electronics | Pushbutton Switches 30mm SS IL 2pos 24V 2NC Yel | 0 |
|
$69.5200 / $78.2800 | Order Now |
DISTI #
71199353
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 24VAC/DC Yellow | IDEC Corporation ASLD222202DNU-104-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.3500 / $82.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.6000 / $79.5800 | Buy Now |
DISTI #
000000000006278624
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 24VAC/DC Min Qty: 1 | 0 |
|
$68.4400 / $75.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.6000 / $79.5800 | Buy Now |