Part Details for ASLD211102DNU-104-A by IDEC Corporation
Results Overview of ASLD211102DNU-104-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASLD211102DNU-104-A Information
ASLD211102DNU-104-A by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ASLD211102DNU-104-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0650
|
Newark | 30Mm Ss Il 2Pos 12V 2Nc Amb Rohs Compliant: Yes |Idec ASLD211102DNU-104-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2000 / $93.1400 | Buy Now |
DISTI #
ASLD211102DNU-104-A-ND
|
DigiKey | SWITCH SELECTOR 2POS 12V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.1300 | Buy Now |
DISTI #
199-SLD211102DNU104A
|
Mouser Electronics | Pushbutton Switches 30mm SS IL 2pos 12V 2NC Amb | 0 |
|
$71.8600 / $83.5300 | Order Now |
DISTI #
71198997
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 12VAC/DC Amber | IDEC Corporation ASLD2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9300 / $84.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.9600 / $77.9500 | Buy Now |
DISTI #
000000000006278245
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 12VA... more Min Qty: 1 | 0 |
|
$68.4400 / $75.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.9600 / $77.9500 | Buy Now |