There are no models available for this part yet.
Overview of ASLD21102DNU-104-R by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASLD21102DNU-104-R by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC0646
|
Newark | 30Mm Ss Il 2Pos 12V 2Nc Red Rohs Compliant: Yes |Idec ASLD21102DNU-104-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4100 / $80.3900 | Buy Now | |
DISTI #
ASLD21102DNU-104-R-ND
|
DigiKey | SWITCH SELECTOR 2POS 12V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4400 | Buy Now | |
DISTI #
199-ASLD21102DNU104R
|
Mouser Electronics | Pushbutton Switches 30mm SS IL 2pos 12V 2NC Red | 0 |
|
$58.7400 / $67.5800 | Order Now | |
DISTI #
71198993
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 12VAC/DC Red | IDEC Corporation ASLD21102DNU-104-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.4700 / $71.0000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.8900 / $68.6900 | Buy Now | ||
DISTI #
000000000006278241
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 12VAC/DC Min Qty: 1 | 0 |
|
$59.0700 / $65.4300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$51.8900 / $68.6900 | Buy Now |