There are no models available for this part yet.
Overview of ASL12-30-32S-81 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASL12-30-32S-81 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60Y5281
|
Newark | Ctr,3P,11A,24Vdc,3/2,spr |Abb ASL12-30-32S-81 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.0300 / $257.2600 | Buy Now | |
DISTI #
71563933
|
RS | CTR 3P 11A 24VDC 3/2 SPR | ABB ASL12-30-32S-81 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.9700 / $257.4600 | RFQ | |
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AS SERIES (9-16), 3-POLE RoHS: Compliant | 0 |
|
$190.8200 / $204.9600 | Buy Now |