Part Details for ASL12-30-10-81 by ABB Low Voltage Products and Systems
Overview of ASL12-30-10-81 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASL12-30-10-81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y5233
|
Newark | Ctr,3P,11A,24Vdc,1No |Abb ASL12-30-10-81 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.9200 / $183.2700 | Buy Now |
DISTI #
71563915
|
RS | CTR 3P 11A 24VDC 1NO | ABB ASL12-30-10-81 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.6200 / $183.2700 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AS SERIES (9-16), 3-POLE | 0 |
|
$121.8500 / $152.9000 | Buy Now |