Part Details for ASL-L01SP1-NN by Autonics Corporation
Results Overview of ASL-L01SP1-NN by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASL-L01SP1-NN Information
ASL-L01SP1-NN by Autonics Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASL-L01SP1-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASL-L01SP1-NN
|
TME | Relay: solid state, Ucntrl: 24VDC, 2A, 75÷240VAC, ASL, 1-phase, IP20 Min Qty: 1 | 0 |
|
$11.8700 / $15.5800 | RFQ |