Part Details for ASL-D24W-K by FUJITSU Semiconductor Limited
Overview of ASL-D24W-K by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DD24W7SA00LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 24W7 Socket. | |
L717TWD24W7P | Amphenol Communications Solutions | Dsub, Machined Hybrid, 24W7, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole | |
DD24W7S043A00LF | Amphenol Communications Solutions | D-Sub Hybrid Connectors, Input Output Connectors, Mixed Signal and Power 24W7 Socket Solder bucket, 500 Cycles. |
Part Details for ASL-D24W-K
ASL-D24W-K CAD Models
ASL-D24W-K Part Data Attributes
|
ASL-D24W-K
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
ASL-D24W-K
FUJITSU Semiconductor Limited
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.012A (COIL), 24VDC (COIL), 300mW (COIL), 2A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Category CO2 Kg | 5.7 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Body Breadth | 9 mm | |
Body Height | 5.75 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 1920 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14mm x 9mm x 5.75mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |