Part Details for ASL-1.8432MHZ-L-C-S-T by Abracon Corporation
Overview of ASL-1.8432MHZ-L-C-S-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASL-1.8432MHZ-L-C-S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASL-1.8432MHZ-LCS-
|
Avnet Americas | Clock Oscillator 1.8432MHz 5V 50pF 4-Pin SMD T/R - Tape and Reel (Alt: ASL-1.8432MHZ-LCS-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |