Part Details for ASK-2LD-DC by Omega Engineering
Overview of ASK-2LD-DC by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for ASK-2LD-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH1474
|
Newark | Fuse Term-Blk6.3A 24Vdc #8 Led |Omega ASK-2LD-DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$9.3400 | Buy Now |
DISTI #
ASK-2LD-DC
|
Avnet Americas | DISCONNECT AND FUSE SCREW CONNECTION DIN RAIL MOUNTING TERMINAL BLOCKS - Bulk (Alt: ASK-2LD-DC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 97 Factory Stock |
|
$9.3413 | Buy Now |