Part Details for ASK-2+ by Mini-Circuits
Overview of ASK-2+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Part Details for ASK-2+
ASK-2+ CAD Models
ASK-2+ Part Data Attributes:
|
ASK-2+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ASK-2+
Mini-Circuits
Double Balanced Mixer, 1MHz Min, 1000MHz Max, 9.8dB Conversion Loss-Max, CASE W38, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.8 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.54 |
Alternate Parts for ASK-2+
This table gives cross-reference parts and alternative options found for ASK-2+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASK-2+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASK-2-TR+ | Double Balanced Mixer, 1MHz Min, 1000MHz Max, 9.8dB Conversion Loss-Max | Mini-Circuits | ASK-2+ vs ASK-2-TR+ |
ASK-2-TR | Double Balanced Mixer, 1MHz Min, 1000MHz Max, 9.8dB Conversion Loss-Max, | Mini-Circuits | ASK-2+ vs ASK-2-TR |
ASK-2 | Double Balanced Mixer, 1MHz Min, 1000MHz Max, 9.8dB Conversion Loss-Max, CASE W38, 6 PIN | Mini-Circuits | ASK-2+ vs ASK-2 |