Part Details for ASK-1 by Mini-Circuits
Overview of ASK-1 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 MHz - 600 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5 dB CONVERSION LOSS-MAX | 60 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for ASK-1
ASK-1 CAD Models
ASK-1 Part Data Attributes:
|
ASK-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ASK-1
Mini-Circuits
Double Balanced Mixer, 1MHz Min, 600MHz Max, 8.5dB Conversion Loss-Max, CASE W38, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FL6,.2,100 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.2,100 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 3.57 |
Alternate Parts for ASK-1
This table gives cross-reference parts and alternative options found for ASK-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASK-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASK-1-TR | Double Balanced Mixer, 1MHz Min, 600MHz Max, 8.5dB Conversion Loss-Max, | Mini-Circuits | ASK-1 vs ASK-1-TR |
ASK-1-TR+ | Double Balanced Mixer, 1MHz Min, 600MHz Max, 8.5dB Conversion Loss-Max, | Mini-Circuits | ASK-1 vs ASK-1-TR+ |