-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 MM AUDIO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89025-145LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD | |
10121036-S03-145LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
65823-145LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ASJ-145L-I-T/RCT-ND
|
DigiKey | AUDIO JACK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
231 In Stock |
|
$0.5305 / $0.9800 | Buy Now |
DISTI #
737-ASJ-145L-I-T/R
|
Mouser Electronics | Phone Connectors AUDIO JACK RoHS: Compliant | 0 |
|
$0.5120 / $1.2500 | Order Now |
DISTI #
74894315
|
RS | Audio jack, stereo phone, 2.5 mm | Adam Tech ASJ-145L-I-T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5280 | Buy Now |
|
Onlinecomponents.com | Audio Jack - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.4007 / $0.5516 | Buy Now |
DISTI #
51487292
|
Verical | Conn 2.5MM Stereo Jack F 4 POS Solder RA SMD 6 Terminal 1 Port T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 1942 | Americas - 1000 |
|
$0.5616 / $0.7171 | Buy Now |
|
Master Electronics | Audio Jack - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.4007 / $0.5516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy