Part Details for ASI401TRQ by Mallory Sonalert Products Inc
Overview of ASI401TRQ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASI401TRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T9794
|
Newark | Pb-12N24M-12Trq Smt Rohs 250 Reel Stk |Mallory ASI401TRQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $5.0900 | Buy Now |
DISTI #
ASI401TRQ-ND
|
DigiKey | BUZZER MAGN 12V 12.6X12.6MM SMD Min Qty: 250 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6676 | Buy Now |
DISTI #
539-ASI401TRQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 9-15VDC 2.3KHZ, REEL RoHS: Compliant | 0 |
|
$2.8300 / $4.2400 | Order Now |
DISTI #
70974365
|
RS | Alarm, Electromagnetic, SMT,9-15VDC,2400Hz, Continuous,103-107dB,12x12x10mm,250T&R | Mallory Sonalert ASI401TRQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.9100 | Buy Now |
|
Onlinecomponents.com | Audio 9VDC 15VDC 50mA 12VDC 90dBA 2100Hz to 2700Hz Solder Pad Surface Mount T/R RoHS: Compliant | 0 |
|
$2.9900 / $4.8300 | Buy Now |
DISTI #
000000000003471285
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 9-15VDC 2.3KHZ, REEL Min Qty: 1 | 0 |
|
$2.3200 / $4.4300 | Buy Now |
Part Details for ASI401TRQ
ASI401TRQ CAD Models
ASI401TRQ Part Data Attributes:
|
ASI401TRQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
ASI401TRQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |