Part Details for ASI301TRQ by Mallory Sonalert Products Inc
Overview of ASI301TRQ by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASI301TRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5099
|
Newark | Transducer, Piezo, 2.4Khz, 90Dba, 7Vdc, Full Reel, Transducer Function:Alarm, Supply Voltage Min:4V, Supply Voltage Max:7V, Current Rating:30Ma, Tones:Continuous, Sound Level Spl:90Db, Resonant Frequency:2.4Khz, Product Range:- Rohs Compliant: Yes |Mallory ASI301TRQ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 / $3.1600 | Buy Now |
DISTI #
09P8600
|
Newark | Transducer, Piezo, 2.4Khz, 90Dba, 7Vdc, Transducer Function:Alarm, Supply Voltage Min:4V, Supply Voltage Max:7V, Current Rating:30Ma, Tones:Continuous, Sound Level Spl:90Db, Resonant Frequency:2.4Khz, Transducer Mounting:Smd Rohs Compliant: Yes |Mallory ASI301TRQ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5000 | Buy Now |
DISTI #
458-ASI301TRQCT-ND
|
DigiKey | BUZZER MAGNETIC 5V 12.6X12.6 SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17671 In Stock |
|
$1.9924 / $3.4400 | Buy Now |
DISTI #
539-ASI301TRQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 4-7VDC 2.3KHZ, REEL RoHS: Compliant | 8355 |
|
$1.9900 / $3.4400 | Buy Now |
DISTI #
70974364
|
RS | Alarm, Electromagnetic, SMT,4-7VDC,2400Hz, Continuous,86-89dB,12x12x10mm,250T&R | Mallory Sonalert ASI301TRQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5300 | RFQ |
|
Future Electronics | ASI Series 5 V 2.4 kHz 90 dB SMT Magnetic Audio Indicator Buzzer RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | Buzzer - Indicator, Internally Driven - Magnetic - 5V 30mA - 2.4kHz - 90dB @ 5V, 10cm - Solder Pads - Surface Mount. RoHS: Compliant |
2500 In Stock 9250 Factory Stock |
|
$2.1800 / $2.6800 | Buy Now |
DISTI #
000000000002499797
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 4-7VDC 2.3KHZ, REEL Min Qty: 1 | 500 |
|
$2.2400 / $3.3800 | Buy Now |
DISTI #
SMC-ASI301TRQ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ | |
|
Master Electronics | Buzzer - Indicator, Internally Driven - Magnetic - 5V 30mA - 2.4kHz - 90dB @ 5V, 10cm - Solder Pads - Surface Mount. RoHS: Compliant |
2500 In Stock 9250 Factory Stock |
|
$2.1800 / $2.6800 | Buy Now |