-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2230
|
Newark | Transducer, Piezo, 2.4Khz, 90Dba, 7Vdc, Transducer Function:Alarm, Supply Voltage Min:4V, Supply Voltage Max:7V, Current Rating:30Ma, Tones:Continuous, Sound Level Spl:90Db, Resonant Frequency:2.4Khz, Transducer Mounting:Smd Rohs Compliant: Yes |Mallory ASI301Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 511 |
|
$2.3900 / $2.7500 | Buy Now |
DISTI #
458-1049-ND
|
DigiKey | BUZZER MAGNETIC 5V 12.6X12.6 SMD Min Qty: 1 Lead time: 33 Weeks Container: Tube |
6693 In Stock |
|
$1.9524 / $3.3700 | Buy Now |
DISTI #
539-ASI301Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 4-7VDC 2.3KHZ, 12.6X12.6X10 RoHS: Compliant | 1678 |
|
$1.9200 / $3.3700 | Buy Now |
DISTI #
70186683
|
RS | BUZZER, 30 MA (MAX.), 5 VDC, 2400 HZ + 300 HZ, -20 TO DEGC, PPO PLASTIC RESIN | Mallory Sonalert ASI301Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $4.8100 | RFQ |
|
Future Electronics | ASI Series 90 dB SPL 5 V 2400 Hz Buzzer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$4.4400 / $5.1700 | Buy Now |
|
Future Electronics | ASI Series 90 dB SPL 5 V 2400 Hz Buzzer RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 0Tube |
|
$4.4400 / $4.8200 | Buy Now |
|
Onlinecomponents.com | Audio 4VDC 7VDC 30mA 5VDC 90dBA 2100Hz to 2700Hz Solder Pad Surface Mount RoHS: Compliant |
598 In Stock |
|
$1.9600 / $2.6400 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | TRANSDUCER, PIEZO, 2.4KHZ, 90DBA, 7VDC | 24 |
|
$2.3250 / $4.6500 | Buy Now |
|
Quest Components | TRANSDUCER, PIEZO, 2.4KHZ, 90DBA, 7VDC | 184 |
|
$4.9500 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy