Part Details for ASHFSHF22K152 by JST Manufacturing
Overview of ASHFSHF22K152 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASHFSHF22K152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4195-ND
|
DigiKey | JUMPER SHF-001T-0.8BS 2 6" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1806 In Stock |
|
$0.2459 / $0.6100 | Buy Now |
DISTI #
306-ASHFSHF22K152
|
Mouser Electronics | Rectangular Cable Assemblies 6" NH SERIES STANDARD LEADS RoHS: Compliant | 0 |
|
$0.2190 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.2260 | Buy Now |
Part Details for ASHFSHF22K152
ASHFSHF22K152 CAD Models
ASHFSHF22K152 Part Data Attributes
|
ASHFSHF22K152
JST Manufacturing
Buy Now
|
Compare Parts:
ASHFSHF22K152
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |