ASHEK3-32.768KHZ-L-T3
Abracon Corporation
Description: CMOS Output Clock Oscillator, 0.032768MHz Nom, CMOS

Overview of ASHEK3-32.768KHZ-L-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ASHEK3-32.768KHZ-L-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASHEK3-32.768KHZ-L-T3 by Abracon Corporation

ASHEK3-32.768KHZ-L-T3
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
DILCC4,.1,86
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
200 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.1,86
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Qualification Status
Not Qualified
Rise Time-Max
200 ns
Supply Current-Max
0.0015 mA
Supply Voltage-Max
2.94 V
Supply Voltage-Min
2.66 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Symmetry-Max
60/40 %
Technology
CMOS
Want to compare parts?
  1. ASHEK3-32.768KHZ-L-T3
    Abracon Corporation
    CMOS Output Clock Oscillator, 0.032768MHz Nom, CMOS
    VS

Related Parts for ASHEK3-32.768KHZ-L-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASHEK3-32.768KHZ-L-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASHEK3-32.768KHZ-L-T3 by Abracon Corporation

  • Please alert me when ASHEK3-32.768KHZ-L-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASHEK3-32.768KHZ-L-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASHEK3-32.768KHZ-L-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASHEK3-32.768KHZ-L-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASHEK3-32.768KHZ-L-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASHEK3-32.768KHZ-L-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: