-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 32.7680KHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1491
|
Newark | Oscillator, 32.768Khz, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASHEK-32.768KHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8200 | Buy Now |
DISTI #
ASHEK-32.768KHZ-T
|
Avnet Americas | SMD Crystal Oscillator 32.768kHz 3.3V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ASHEK-32.768KHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.6080 / $1.8000 | Buy Now |
DISTI #
815-ASHEK32.768KHZT
|
Mouser Electronics | Standard Clock Oscillators 32.768 KHZ CMOS SM RoHS: Compliant | 0 |
|
$1.7500 / $2.6100 | Order Now |
DISTI #
74751461
|
RS | XTAL OSC XO 32.7680KHZ CMOS SMD | Abracon ASHEK-32.768KHz-T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.8750 | RFQ |
|
Future Electronics | XTAL OSC XO 32.7680KHZ CMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
ASHEK-32.768KHZ-T
|
TTI | Standard Clock Oscillators 32.768 KHZ CMOS SM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5800 / $1.7300 | Buy Now |
DISTI #
ASHEK-32.768KHZ-T
|
Avnet Americas | SMD Crystal Oscillator 32.768kHz 3.3V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ASHEK-32.768KHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.6080 / $1.8000 | Buy Now |
DISTI #
ASHEK-32.768KHZ-T
|
Avnet Asia | SMD Crystal Oscillator 32.768kHz 3.3V 15pF 4-Pin Miniature CSMD T/R (Alt: ASHEK-32.768KHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$1.5000 / $1.6901 | Buy Now |
DISTI #
3820511
|
Farnell | OSCILLATOR, 32.768KHZ, 3.2MMX2.5MM RoHS: Compliant Min Qty: 1000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$1.6091 / $1.6715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASHEK-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASHEK-32.768KHZ-T
Abracon Corporation
XTAL OSC XO 32.7680KHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,86 | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Technology | CMOS |