-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 32.7680KHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8120
|
Newark | Osc, 32.768Khz, 3.2 X 1.5Mm, Lvcmos, Frequency Nom:32.768Khz, Frequency Stability +/-:-, Oscillator Case:Smd, 3.2Mm X 1.5Mm, Supply Voltage Nom:-, Product Range:Ash7Kw Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Abracon ASH7KW-32.768KHZ-L-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$1.4500 / $1.5600 | Buy Now |
DISTI #
56AC7590
|
Newark | Osc, 32.768Khz, 3.2 X 1.5Mm, Lvcmos, Frequency Nom:32.768Khz, Frequency Stability +/-:-, Oscillator Case:Smd, 3.2Mm X 1.5Mm, Supply Voltage Nom:-, Product Range:Ash7Kw Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASH7KW-32.768KHZ-L-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 864 |
|
$1.7700 / $1.9200 | Buy Now |
DISTI #
27AC0527
|
Newark | 1.8 A, Low Power 32.768Khz Clock Oscillator, Output - Lvcmos, Voltage Supply - 1.2V To 5.5V, Operating Temp -40?c To +85?c, Freq Stability 200 Ppm Rohs Compliant: Yes |Abracon ASH7KW-32.768KHZ-L-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$1.4500 / $1.5600 | Buy Now |
DISTI #
96W9985
|
Newark | Xtal Osc Xo 32.7680Khz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASH7KW-32.768KHZ-L-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 / $2.6600 | Buy Now |
DISTI #
535-12059-1-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
881 In Stock |
|
$1.5099 / $2.5000 | Buy Now |
DISTI #
ASH7KW-32.768KHZ-L
|
Avnet Americas | Oscillator, 32.768 kHz, SMD, 3.2mm x 1.5mm, LVCMOS, ASH7KW Series - Tape and Reel (Alt: ASH7KW-32.768KHZ-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$1.4960 / $1.7710 | Buy Now |
DISTI #
ASH7KW-32.768KHZ-L
|
Avnet Americas | Oscillator, 32.768 kHz, SMD, 3.2mm x 1.5mm, LVCMOS, ASH7KW Series - Tape and Reel (Alt: ASH7KW-32.768KHZ-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4960 / $1.7710 | Buy Now |
DISTI #
56AC7590
|
Avnet Americas | Oscillator, 32.768 kHz, SMD, 3.2mm x 1.5mm, LVCMOS, ASH7KW Series - Product that comes on tape, but is not reeled (Alt: 56AC7590) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 864 Partner Stock |
|
$2.6100 / $2.7800 | Buy Now |
DISTI #
815-ASH7KW-32.7-L-T
|
Mouser Electronics | Standard Clock Oscillators 32.768kHz 1.2-5.5V -40C +85C RoHS: Compliant | 4619 |
|
$1.3900 / $2.3900 | Buy Now |
DISTI #
73885277
|
RS | Crystal, low power oscillator, MSL 1, 32.7680KHZ CMOS, ASH7KW Series | Abracon ASH7KW-32.768KHz-L-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7620 / $1.7690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASH7KW-32.768KHZ-L-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASH7KW-32.768KHZ-L-T
Abracon Corporation
XTAL OSC XO 32.7680KHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | OUTPUT ENABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 70 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 126% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 1.5mm x 1.0mm | |
Rise Time-Max | 70 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |