-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 156.25MHZ 3.3V LVPEC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2983
|
Newark | Tcxo, 156.25Mhz, Lvpecl, Smd, 5 X 3.2Mm, Frequency Nom:156.25Mhz, Frequency Stability +/-:3Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Oscillator Output Compatibility:Lvpecl, Supply Voltage Nom:3.3V, Product Range:Asgtx5 Series Rohs Compliant: Yes |Abracon ASGTX5PAF1-156.2500T2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
535-15175-1-ND
|
DigiKey | XTAL OSC XO 156.25MHZ 3.3V LVPEC Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8200 | Buy Now |
DISTI #
ASGTX5PAF1-156.2500T2
|
Avnet Americas | TCXO, 156.25 MHz, 3 ppm, SMD, 5mm x 3.2mm, LVPECL, 3.3 V, ASGTX5 Series - Tape and Reel (Alt: ASGTX5PAF1-156.2500T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-TX5PAF1-15625T2
|
Mouser Electronics | Standard Clock Oscillators 330fs Ultra low jitter 3.2x5mm LVPECL3ppm XO RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASGTX5PAF1-156.2500T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX5PAF1-156.2500T2
Abracon Corporation
XTAL OSC XO 156.25MHZ 3.3V LVPEC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Oscillator Type | LVPECL |
This table gives cross-reference parts and alternative options found for ASGTX5PAF1-156.2500T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASGTX5PAF1-156.2500T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASGTX5PAF1-156.2500T | XTAL OSC XO 156.25MHZ 3.3V LVPEC | Abracon Corporation | ASGTX5PAF1-156.2500T2 vs ASGTX5PAF1-156.2500T |