Part Details for ASGTX5PAF1-156.2500 by Abracon Corporation
Overview of ASGTX5PAF1-156.2500 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ASGTX5PAF1-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASGTX5PAF1-156.2500TR-ND
|
DigiKey | XTAL OSC XO 156.25MHZ 3.3V LVPEC Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASGTX5PAF1-156.2500
|
Avnet Americas | TCXO, 156.25 MHz, 3 ppm, SMD, 5mm x 3.2mm, LVPECL, 3.3 V, ASGTX5 Series - Tape and Reel (Alt: ASGTX5PAF1-156.2500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ASGTX5PAF1-156.2500
ASGTX5PAF1-156.2500 CAD Models
ASGTX5PAF1-156.2500 Part Data Attributes:
|
ASGTX5PAF1-156.2500
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX5PAF1-156.2500
Abracon Corporation
XTAL OSC XO 156.25MHZ 3.3V LVPEC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.12X.2 | |
Physical Dimension | 5mm x 3.2mm x 1.5mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASGTX5PAF1-156.2500
This table gives cross-reference parts and alternative options found for ASGTX5PAF1-156.2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASGTX5PAF1-156.2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASGTX5PAF1-156.2500T2 | XTAL OSC XO 156.25MHZ 3.3V LVPEC | Abracon Corporation | ASGTX5PAF1-156.2500 vs ASGTX5PAF1-156.2500T2 |
ASGTX5PAF1-156.2500T | XTAL OSC XO 156.25MHZ 3.3V LVPEC | Abracon Corporation | ASGTX5PAF1-156.2500 vs ASGTX5PAF1-156.2500T |