Part Details for ASGTX5DATF1-125.0000 by Abracon Corporation
Overview of ASGTX5DATF1-125.0000 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ASGTX5DATF1-125.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASGTX5DATF1-125.0000-ND
|
DigiKey | XTAL OSC XO 125MHZ 3.3V LVDS Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASGTX5DATF1-125.0000
|
Avnet Americas | Crystal Oscillator 125MHz 3.3V 8-Pin SMD T/R - Tape and Reel (Alt: ASGTX5DATF1-125.0000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ASGTX5DATF1-125.0000
ASGTX5DATF1-125.0000 CAD Models
ASGTX5DATF1-125.0000 Part Data Attributes:
|
ASGTX5DATF1-125.0000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX5DATF1-125.0000
Abracon Corporation
LVDS Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |