Part Details for ASGTX5DAF1-200.0000T2 by Abracon Corporation
Overview of ASGTX5DAF1-200.0000T2 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ASGTX5DAF1-200.0000T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASGTX5DAF1-200.0000T2-ND
|
DigiKey | XTAL OSC XO 200MHZ 3.3V LVDS Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASGTX5DAF1-200.000
|
Avnet Americas | TCXO, 200 MHz, 3 ppm, SMD, 5mm x 3.2mm, LVDS, 3.3 V, ASGTX5 Series - Tape and Reel (Alt: ASGTX5DAF1-200.000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ASGTX5DAF1-200.0000T2
ASGTX5DAF1-200.0000T2 CAD Models
ASGTX5DAF1-200.0000T2 Part Data Attributes
|
ASGTX5DAF1-200.0000T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX5DAF1-200.0000T2
Abracon Corporation
XTAL OSC XO 200MHZ 3.3V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.12X.2,50/36 | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |