Datasheets
ASGTX-D-100.000MHZ-1 by: Abracon Corporation

XTAL OSC VCTCXO 100.0000MHZ LVDS

Part Details for ASGTX-D-100.000MHZ-1 by Abracon Corporation

Overview of ASGTX-D-100.000MHZ-1 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ASGTX-D-100.000MHZ-1

Part # Distributor Description Stock Price Buy
DISTI # 535-12460-ND
DigiKey XTAL OSC VCTCXO 100.0000MHZ LVDS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $63.2700
$63.2700 Buy Now
DISTI # ASGTX-D-100.000MHZ
Avnet Americas Controlled Oscillator 100MHz TCXO/VC-TCXO LVDS 6-Pin SMD Bulk - Bulk (Alt: ASGTX-D-100.000MHZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 815-ASGTX-D-100-1
Mouser Electronics TCXO Oscillators 100.000MHz LVDS+/- 1 ppm RoHS: Compliant 0
  • 1 $63.2700
$63.2700 Order Now
DISTI # 71318824
RS Abracon Frequency Control - ASGTX-D-100.000MHz-1 | Abracon ASGTX-D-100.000MHZ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1 $77.6200
  • 5 $73.7400
  • 10 $69.8600
$69.8600 / $77.6200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk 0
Bulk
  • 1 $54.0000
$54.0000 Buy Now
DISTI # ASGTX-D-100.000MHZ-1
Avnet Abacus Controlled Oscillator 100MHz TCXO/VC-TCXO LVDS 6-Pin SMD Bulk (Alt: ASGTX-D-100.000MHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ASGTX-D-100.000MHZ-1

ASGTX-D-100.000MHZ-1 CAD Models

ASGTX-D-100.000MHZ-1 Part Data Attributes

ASGTX-D-100.000MHZ-1 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASGTX-D-100.000MHZ-1 Abracon Corporation XTAL OSC VCTCXO 100.0000MHZ LVDS
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Factory Lead Time 4 Weeks
Samacsys Manufacturer ABRACON
Additional Feature COMPLEMENTARY OUTPUT
Control Voltage-Max 2.5 V
Control Voltage-Min
Fall Time-Max 0.45 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 10 ppm
Frequency Stability 1%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code DILCC6,.28,110
Physical Dimension 9.0mm x 7.0mm x 2.24mm
Rise Time-Max 0.35 ns
Supply Current-Max 40 mA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for ASGTX-D-100.000MHZ-1

This table gives cross-reference parts and alternative options found for ASGTX-D-100.000MHZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASGTX-D-100.000MHZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASGTX-D-100.000MHZ-1-T2 XTAL OSC VCTCXO 100.0000MHZ LVDS Abracon Corporation ASGTX-D-100.000MHZ-1 vs ASGTX-D-100.000MHZ-1-T2
Part Number Description Manufacturer Compare
ASGTX-D-100.000MHZ-1-T2 XTAL OSC VCTCXO 100.0000MHZ LVDS Abracon Corporation ASGTX-D-100.000MHZ-1 vs ASGTX-D-100.000MHZ-1-T2

ASGTX-D-100.000MHZ-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASGTX-D-100.000MHZ-1 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASGTX-D-100.000MHZ-1 by Abracon Corporation

  • Please alert me when ASGTX-D-100.000MHZ-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASGTX-D-100.000MHZ-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASGTX-D-100.000MHZ-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASGTX-D-100.000MHZ-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASGTX-D-100.000MHZ-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASGTX-D-100.000MHZ-1 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: