Part Details for ASGTX-C-12.800MHZ-1-T2 by Abracon Corporation
Overview of ASGTX-C-12.800MHZ-1-T2 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASGTX-C-12.800MHZ-1-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASGTX-C-12.800MHZ-1-T2-ND
|
DigiKey | XTAL OSC VCTCXO 12.8000MHZ LVCMO Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASGTX-C-12.800MHZ-
|
Avnet Americas | Controlled Oscillator 12.8MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD T/R - Tape and Reel (Alt: ASGTX-C-12.800MHZ-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
71318422
|
RS | Abracon Frequency Control - ASGTX-C-12.800MHz-1-T2 | Abracon ASGTX-C-12.800MHZ-1-T2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7900 / $50.8700 | RFQ |
Part Details for ASGTX-C-12.800MHZ-1-T2
ASGTX-C-12.800MHZ-1-T2 CAD Models
ASGTX-C-12.800MHZ-1-T2 Part Data Attributes
|
ASGTX-C-12.800MHZ-1-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX-C-12.800MHZ-1-T2
Abracon Corporation
XTAL OSC VCTCXO 12.8000MHZ LVCMO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 9.0mm x 7.0mm x 2.24mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |