Part Details for ASG2-LJ-250.000MHZ-513286 by Abracon Corporation
Overview of ASG2-LJ-250.000MHZ-513286 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG2-LJ-250.000MHZ-513286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASG2-LJ-250.000MHZ-513286
|
Avnet Americas | Crystal Oscillator 250MHz 3.3V 6-Pin CSMD Bulk - Product that comes on tape, but is not reeled (Alt: ASG2-LJ-250.000MHZ-513286) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1300 / $59.4000 | Buy Now |
Part Details for ASG2-LJ-250.000MHZ-513286
ASG2-LJ-250.000MHZ-513286 CAD Models
ASG2-LJ-250.000MHZ-513286 Part Data Attributes
|
ASG2-LJ-250.000MHZ-513286
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG2-LJ-250.000MHZ-513286
Abracon Corporation
XTAL OSC XO 250.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |