-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 644.53125MHZ LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1489
|
Newark | Oscillator, 644.53125Mhz, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASG2-D-X-A-644.53125MHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$9.7600 | Buy Now |
DISTI #
ASG2-D-X-A-644.53125MHZ-T-ND
|
DigiKey | XTAL OSC XO 644.53125MHZ LVDS Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2820 | Buy Now |
DISTI #
ASG2-D-X-A-644.531
|
Avnet Americas | Oscillator, 644.53125 MHz, 50 ppm, SMD, 2.5mm x 2mm, 3.3 V, ASG2-D Series - Tape and Reel (Alt: ASG2-D-X-A-644.531) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$8.1834 / $9.8400 | Buy Now |
DISTI #
815-ASG2-D-XA-644.5T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 644.53125MHZ LVDS RoHS: Compliant | 0 |
|
$9.3800 | Order Now |
|
Future Electronics | 644.53125MHz XO (Standard) LVDS Oscillator 3.3V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$8.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3100 / $24.4000 | Buy Now |
DISTI #
ASG2-D-X-A-644.53125MHZ-T
|
Avnet Abacus | Oscillator, 644.53125 MHz, 50 ppm, SMD, 2.5mm x 2mm, 3.3 V, ASG2-D Series - Tape and Reel (Alt: ASG2-D-X-A-644.53125MHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASG2-D-X-A-644.53125MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG2-D-X-A-644.53125MHZ-T
Abracon Corporation
XTAL OSC XO 644.53125MHZ LVDS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 644.53125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM, 10 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.08,38 | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |