Part Details for ASG-D-X-B-1.000GHZ-T by Abracon Corporation
Overview of ASG-D-X-B-1.000GHZ-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG-D-X-B-1.000GHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9901
|
Newark | Xtal Osc Xo 1.0000Ghz Lvds Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-D-X-B-1.000GHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5900 / $10.4000 | Buy Now |
DISTI #
ASG-D-X-B-1.000GHZ-T-ND
|
DigiKey | XTAL OSC XO 1.0000GHZ LVDS SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0725 | Buy Now |
DISTI #
ASG-D-X-B-1.000GHZ
|
Avnet Americas | +2.50V, 1.000GHZ, XO IN 5 7 MM WITH LVDS OUTPUT - Tape and Reel (Alt: ASG-D-X-B-1.000GHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$9.7084 | Buy Now |
DISTI #
815-ASGDXB1GT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 1.0000GHZ LVDS SMD RoHS: Compliant | 0 |
|
$9.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$10.0800 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - SMD - 1.000GHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Tape&Reel RoHS: Compliant | 0 |
|
$10.3200 / $29.0100 | Buy Now |