Part Details for ASG-D-X-A-212.500MHZ by Abracon Corporation
Overview of ASG-D-X-A-212.500MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF534BBCZ-5B | Analog Devices | Blackfin Processor 500MHz,132K | |
ADSP-BF534BBCZ-5A | Analog Devices | Blackfin Processor, 500MHz,132 | |
ADSP-BF537BBCZ-5A | Analog Devices | Blackfin processor 500MHz,132K |
Price & Stock for ASG-D-X-A-212.500MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASG-D-X-A-212.500M
|
Avnet Americas | SMD Crystal Oscillator 212.5MHz 3.3V 6-Pin SMD Bulk - Bulk (Alt: ASG-D-X-A-212.500M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGDXA212.5
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 212.5000MHZ LVDS SMD RoHS: Compliant | 0 |
|
$6.9200 / $9.6000 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - SMD - 212.500MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk RoHS: Compliant | 0 |
|
$5.9100 / $9.5300 | Buy Now |
Part Details for ASG-D-X-A-212.500MHZ
ASG-D-X-A-212.500MHZ CAD Models
ASG-D-X-A-212.500MHZ Part Data Attributes
|
ASG-D-X-A-212.500MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-D-X-A-212.500MHZ
Abracon Corporation
XTAL OSC XO 212.5000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |