Part Details for ASG-D-X-A-106.250MHZ by Abracon Corporation
Overview of ASG-D-X-A-106.250MHZ by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010-1SD | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max | |
PWB1010-1LC | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT |
Price & Stock for ASG-D-X-A-106.250MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1537
|
Newark | Xtal Osc Xo 106.2500Mhz Lvds Smd/Bulk Rohs Compliant: Yes |Abracon ASG-D-X-A-106.250MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $10.1200 | Buy Now |
DISTI #
ASG-D-X-A-106.250MHZ-ND
|
DigiKey | XTAL OSC XO 106.2500MHZ LVDS SMD Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASG-D-X-A-106.250M
|
Avnet Americas | SMD Crystal Oscillator 106.25MHz 3.3V 6-Pin SMD Bulk - Bulk (Alt: ASG-D-X-A-106.250M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGDXA106.25
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 106.2500MHZ LVDS SMD RoHS: Compliant | 0 |
|
$6.9200 / $10.3500 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - SMD - 106.250MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk RoHS: Compliant | 0 |
|
$5.9100 / $9.5300 | Buy Now |