Part Details for ASG-D-V-A-122.880MHZ by Abracon Corporation
Overview of ASG-D-V-A-122.880MHZ by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG-D-V-A-122.880MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1508
|
Newark | Xtal Osc Vcxo 122.8800Mhz Lvds/Bulk Rohs Compliant: Yes |Abracon ASG-D-V-A-122.880MHZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $8.4500 | Buy Now |
DISTI #
535-ASG-D-V-A-122.880MHZ-ND
|
DigiKey | XTAL OSC VCXO 122.8800MHZ LVDS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
93 In Stock |
|
$7.4520 / $9.5400 | Buy Now |
DISTI #
ASG-D-V-A-122.880MHZ
|
Avnet Americas | Controlled Oscillator 122.88MHz VCXO LVDS 6-Pin SMD Bulk - Bulk (Alt: ASG-D-V-A-122.880MHZ) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6663 / $9.2246 | Buy Now |
DISTI #
815-ASGDVA122.88
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 122.8800MHZ LVDS RoHS: Compliant | 66 |
|
$8.3900 / $9.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$7.4900 | Buy Now |
|
Onlinecomponents.com | VCXO - SMD - 122.880MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk RoHS: Compliant |
34 In Stock |
|
$7.2700 / $9.4600 | Buy Now |
DISTI #
69764154
|
Verical | Oscillator VCXO 122.88MHz ±5ppm (Tol) ±50ppm (Stability) LVDS 55% 3.3V 6-Pin SMD Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2330 | Americas - 30 |
|
$11.0506 / $12.3017 | Buy Now |
|
Master Electronics | VCXO - SMD - 122.880MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk RoHS: Compliant |
34 In Stock |
|
$7.2700 / $9.4600 | Buy Now |
Part Details for ASG-D-V-A-122.880MHZ
ASG-D-V-A-122.880MHZ CAD Models
ASG-D-V-A-122.880MHZ Part Data Attributes
|
ASG-D-V-A-122.880MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-D-V-A-122.880MHZ
Abracon Corporation
XTAL OSC VCXO 122.8800MHZ LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |