Part Details for ASG-D-V-A-1.000GHZ by Abracon Corporation
Overview of ASG-D-V-A-1.000GHZ by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG-D-V-A-1.000GHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1503
|
Newark | Xtal Osc Vcxo 1.0000Ghz Lvds Smd/Bulk Rohs Compliant: Yes |Abracon ASG-D-V-A-1.000GHZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 | Buy Now |
DISTI #
535-ASG-D-V-A-1.000GHZ-ND
|
DigiKey | XTAL OSC VCXO 1.0000GHZ LVDS SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4845 / $15.5600 | Buy Now |
DISTI #
ASG-D-V-A-1.000GHZ
|
Avnet Americas | +3.3V, 1.000GHZ, VCXO IN 5 7 MM WITH LVDS OUTPUT - Bulk (Alt: ASG-D-V-A-1.000GHZ) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1471 / $15.8158 | Buy Now |
DISTI #
815-ASGDVA1G
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 1.0000GHZ LVDS SMD RoHS: Compliant | 0 |
|
$14.3800 / $14.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.8400 | Buy Now |
|
Onlinecomponents.com | VCXO - SMD - 1.000GHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk RoHS: Compliant | 0 |
|
$12.7100 / $34.6400 | Buy Now |
DISTI #
ASG-D-V-A-1.000GHZ
|
Avnet Americas | +3.3V, 1.000GHZ, VCXO IN 5 7 MM WITH LVDS OUTPUT - Bulk (Alt: ASG-D-V-A-1.000GHZ) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1471 / $15.8158 | Buy Now |