Part Details for ASG-C-X-B-38.880MHZ-T by Abracon Corporation
Results Overview of ASG-C-X-B-38.880MHZ-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASG-C-X-B-38.880MHZ-T Information
ASG-C-X-B-38.880MHZ-T by Abracon Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ASG-C-X-B-38.880MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9847
|
Newark | Xtal Osc Xo 38.8800Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-C-X-B-38.880MH... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8000 / $8.4500 | Buy Now |
DISTI #
ASG-C-X-B-38.880MHZ-T
|
Avnet Americas | SMD Crystal Oscillator 38.88MHz 2.5V 15pF 6-Pin CSMD T/R - Tape and Reel (Alt: ASG-C-X-B-38.880MHZ-T... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |