Part Details for ASG-C-X-B-122.880MHZ by Abracon Corporation
Results Overview of ASG-C-X-B-122.880MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASG-C-X-B-122.880MHZ Information
ASG-C-X-B-122.880MHZ by Abracon Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ASG-C-X-B-122.880MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASG-C-X-B-122.880MHZ
|
Avnet Americas | SMD Crystal Oscillator 122.88MHz 2.5V 15pF 6-Pin CSMD Bulk - Bulk (Alt: ASG-C-X-B-122.880MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGCXB122.88
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 122.8800MHZ LVCMOS RoHS: Compliant | 0 |
|
$6.1000 / $7.8400 | Order Now |
Part Details for ASG-C-X-B-122.880MHZ
ASG-C-X-B-122.880MHZ CAD Models
ASG-C-X-B-122.880MHZ Part Data Attributes
|
ASG-C-X-B-122.880MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-C-X-B-122.880MHZ
Abracon Corporation
XTAL OSC XO 122.8800MHZ LVCMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |