Part Details for ASG-C-X-A-19.200MHZ by Abracon Corporation
Overview of ASG-C-X-A-19.200MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-1.5-C | Coilcraft Inc | RF Transformer, 0.15MHz Min, 200MHz Max, 1:1.5 | |
WB1-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT | |
WB4-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT |
Price & Stock for ASG-C-X-A-19.200MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASG-C-X-A-19.200MH
|
Avnet Americas | SMD Crystal Oscillator 19.2MHz 3.3V 15pF 6-Pin CSMD Bulk - Bulk (Alt: ASG-C-X-A-19.200MH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGCXA19.200
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 19.2000MHZ LVCMOS RoHS: Compliant | 0 |
|
$5.0000 / $6.4300 | Order Now |