Part Details for ASG-C-X-A-125.000MHZ by Abracon Corporation
Overview of ASG-C-X-A-125.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65149RSHR | Texas Instruments | LCD Bias Solution For LCD Panels Using ASG/GIP Technology 56-VQFN -40 to 85 | |
TPS65149RSHT | Texas Instruments | LCD Bias Solution For LCD Panels Using ASG/GIP Technology 56-VQFN -40 to 85 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Price & Stock for ASG-C-X-A-125.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASG-C-X-A-125.000M
|
Avnet Americas | SMD Crystal Oscillator 125MHz 3.3V 15pF 6-Pin CSMD Bulk - Bulk (Alt: ASG-C-X-A-125.000M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGCXA125
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 125.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$6.1000 / $8.0400 | Order Now |