Part Details for ASG-C-V-A-122.880MHZ-T by Abracon Corporation
Overview of ASG-C-V-A-122.880MHZ-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ASG-C-V-A-122.880MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9781
|
Newark | Xtal Osc Vcxo 122.8800Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-C-V-A-122.880MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8000 / $8.4500 | Buy Now |
DISTI #
535-ASG-C-V-A-122.880MHZ-TCT-ND
|
DigiKey | XTAL OSC VCXO 122.8800MHZ LVCMOS Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
716 In Stock |
|
$8.2694 / $10.5800 | Buy Now |
DISTI #
ASG-C-V-A-122.880M
|
Avnet Americas | Controlled Oscillator 122.88MHz VCXO LVCMOS 6-Pin CSMD T/R - Tape and Reel (Alt: ASG-C-V-A-122.880M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$8.7770 / $9.8250 | Buy Now |
DISTI #
815-ASGCVA122.88T
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 122.8800MHZ LVCMOS RoHS: Compliant | 0 |
|
$8.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$8.1900 | Buy Now |
|
Onlinecomponents.com | Voltage Controlled SMD Crystal Oscillator - 122.880MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel RoHS: Compliant | 0 |
|
$8.3900 / $23.5800 | Buy Now |
Part Details for ASG-C-V-A-122.880MHZ-T
ASG-C-V-A-122.880MHZ-T CAD Models
ASG-C-V-A-122.880MHZ-T Part Data Attributes
|
ASG-C-V-A-122.880MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-C-V-A-122.880MHZ-T
Abracon Corporation
XTAL OSC VCXO 122.8800MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-N6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | SON | |
Package Equivalence Code | DILCC6,.2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |