Part Details for ASFP12371 by Panasonic Electronic Components
Overview of ASFP12371 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASFP12371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8150
|
Newark | Dc Fan, 120Mm, 1900Rpm, 12V, 0.2A Rohs Compliant: Yes |Panasonic ASFP12371 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$55.8400 / $71.5600 | Buy Now |
DISTI #
ASFP12371
|
TME | Fan: DC, axial, 12VDC, 120x120x25mm, 114m3/h, 30dBA, ball bearing Min Qty: 1 | 5 |
|
$44.1700 / $49.0400 | Buy Now |