-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4631
|
Newark | Safety Relay, Spst, 250V, 6A, Coil Voltage:24Vdc, Contact Configuration:Spst-No, Spst-Nc, Product Range:Sf-M Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Pc Pin, Contact Voltage Ac Nom:250V, Ip Rating:- Rohs Compliant: Yes |Panasonic ASFM0245S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$38.4800 / $48.1200 | Buy Now |
DISTI #
255-ASFM0245S-ND
|
DigiKey | RELAY SAFETY DPST NONC 6A/3A 24V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22 In Stock |
|
$36.8297 / $49.1100 | Buy Now |
DISTI #
ASFM0245S
|
Avnet Americas | Safety Relay SPST-NO/NC 6A 24VDC PC Pin Through Hole Stick - Rail/Tube (Alt: ASFM0245S) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
$31.1168 / $35.2325 | Buy Now |
DISTI #
769-ASFM0245S
|
Mouser Electronics | Safety Relays 24VDC 11mA 1 Form A 1 Form B RTIII Tube RoHS: Compliant | 0 |
|
$36.6800 / $48.8100 | Order Now |
DISTI #
74612820
|
RS | Safety RelaySF-M Relay | Panasonic Electronic Components ASFM0245S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5100 / $42.7900 | Buy Now |
DISTI #
ASFM0245S
|
TME | Relay: miniature, NC + NO, Ucoil: 24VDC, 6A, 4A/250VAC, 4A/30VDC Min Qty: 1 | 0 |
|
$26.0100 / $40.0000 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.5100 / $42.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy