-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 212.5000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12984-ND
|
DigiKey | XTAL OSC XO 212.5000MHZ LVDS SMD Min Qty: 180 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8177 | Buy Now |
DISTI #
ASFLMX-212.500MHZ-
|
Avnet Americas | Clock Oscillator 212.5MHz 2.375 to 3.63V 6-Pin LGA Bulk/Tube - Bulk (Alt: ASFLMX-212.500MHZ-) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3562 / $9.3540 | Buy Now |
DISTI #
815-ASFLMX212.5-3ABB
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 212.5000MHZ LVDS SMD RoHS: Compliant | 0 |
|
$8.7900 | Order Now |
DISTI #
71470935
|
RS | Frequency Control - - ASFLMX-212.500MHZ-3ABB | Abracon ASFLMX-212.500MHZ-3ABB RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4500 / $9.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 48 Weeks Container: Bulk | 0Bulk |
|
$7.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7400 / $16.2100 | Buy Now |
DISTI #
ASFLMX-212.500MHZ-3ABB
|
Avnet Abacus | Clock Oscillator 212.5MHz 2.375 to 3.63V 6-Pin LGA Bulk/Tube (Alt: ASFLMX-212.500MHZ-3ABB) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMX-212.500MHZ-3ABB
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMX-212.500MHZ-3ABB
Abracon Corporation
XTAL OSC XO 212.5000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | BULK; TUBE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASFLMX-212.500MHZ-3ABB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMX-212.500MHZ-3ABB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMX-212.500MHZ-3ABB-T | XTAL OSC XO 212.5000MHZ LVDS SMD | Abracon Corporation | ASFLMX-212.500MHZ-3ABB vs ASFLMX-212.500MHZ-3ABB-T |