Part Details for ASFLMX-123.750MHZ-3LBT-T by Abracon Corporation
Overview of ASFLMX-123.750MHZ-3LBT-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-1TLC | Coilcraft Inc | RF Transformer, 0.25MHz Min, 750MHz Max, ROHS COMPLIANT | |
WBC4-1TLB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 750MHz Max, ROHS COMPLIANT | |
WBC1-1TLC | Coilcraft Inc | RF Transformer, 0.25MHz Min, 750MHz Max, 1:2, ROHS COMPLIANT |
Part Details for ASFLMX-123.750MHZ-3LBT-T
ASFLMX-123.750MHZ-3LBT-T CAD Models
ASFLMX-123.750MHZ-3LBT-T Part Data Attributes
|
ASFLMX-123.750MHZ-3LBT-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMX-123.750MHZ-3LBT-T
Abracon Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 123.75 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 50 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |