-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 148.5000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1418
|
Newark | Mems Osc, 148.5Mhz, Lvds, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFLMPLV-148.500MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$6.2100 | Buy Now |
DISTI #
45T7583
|
Newark | Mems Oscillator, 148.5Mhz, 5 X 3.2Mm, Lvds, Frequency Nom:148.5Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asflmp Series, Oscillator Output Compatibility:Lvds Rohs Compliant: Yes |Abracon ASFLMPLV-148.500MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.9900 | Buy Now |
DISTI #
535-9465-1-ND
|
DigiKey | MEMS OSC XO 148.5000MHZ LVDS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.9705 / $5.5000 | Buy Now |
DISTI #
815-ASFLMPLV-148.5LR
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 148.5000MHZ LVDS SMD RoHS: Compliant | 900 |
|
$4.5700 / $5.5000 | Buy Now |
|
Future Electronics | ASFLMPLV Series 148.5 MHz 3.6 V ±25 ppm Surface Mount LVDS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$4.9600 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 148.500MHZ - Stability: ±25ppm -40°C to +85°C - 3.0V - LVDS Output - Tape&Reel RoHS: Compliant | 0 |
|
$4.7300 / $12.9600 | Buy Now |
DISTI #
ASFMMPLV-148LRT
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ASFLMPLV-148.500MHZ-LR-T
|
Avnet Abacus | MEMS Oscillator, 148.5 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, ASFLMP, LVDS - Tape and Reel (Alt: ASFLMPLV-148.500MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMPLV-148.500MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMPLV-148.500MHZ-LR-T
Abracon Corporation
MEMS OSC XO 148.5000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM, 2 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |