Part Details for ASFLMPLP-212.500MHZ-LR-T by Abracon Corporation
Overview of ASFLMPLP-212.500MHZ-LR-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ASFLMPLP-212.500MHZ-LR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7580
|
Newark | Mems Oscillator, 212.5Mhz, 5 X 3.2Mm, Lvpecl, Frequency Nom:212.5Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asflmp Series, Oscillator Output Compatibility:Lvpecl Rohs Compliant: Yes |Abracon ASFLMPLP-212.500MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.0500 | Buy Now |
DISTI #
535-9463-1-ND
|
DigiKey | MEMS OSC XO 212.5000MHZ LVPECL Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5300 | Buy Now |
DISTI #
ASFLMPLP-212.500MHZ-LR-T
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASFLMPLP-212.500MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Clock Oscillator - 212.500MHZ - Stability: ±25ppm -40°C to +85°C - 3.0V - LVPECL Output - Tape&Reel RoHS: Compliant | 0 |
|
$3.7700 / $10.3400 | Buy Now |
Part Details for ASFLMPLP-212.500MHZ-LR-T
ASFLMPLP-212.500MHZ-LR-T CAD Models
ASFLMPLP-212.500MHZ-LR-T Part Data Attributes
|
ASFLMPLP-212.500MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMPLP-212.500MHZ-LR-T
Abracon Corporation
MEMS OSC XO 212.5000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 58 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |